P6SMB68CA, ESD Suppressors / TVS Diodes 68V 600W BiDir

P6SMB68CA, ESD Suppressors / TVS Diodes 68V 600W BiDir
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.100 руб.
от 100 шт.58 руб.
от 500 шт.49.75 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005122829
Артикул: P6SMB68CA
Бренд: Bourns

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
P6SMB Transient Voltage Suppressor Diodes

Bourns P6SMB Transient Voltage Suppressor Diodes offer 6.8V to 550V breakdown voltages with typical fast response times of less than 1ps for unidirectional devices and less than 5ps for bidirectional devices from 0V to minimum breakdown voltage. The diodes are designed for surge and ESD protection applications in a compact chip package DO-214AA (SMB) size format.

Технические параметры

Brand: Bourns
Breakdown Voltage: 64.6 V
Clamping Voltage: 92 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 6.6 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P6SMB
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 58.1 V
Clamping Voltage 92(V)
Leakage Current (Max) 0.001(uA)
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SMB
Packaging Tape and Reel
Peak Pulse Current 6.6(A)
Peak Pulse Power Dissipation 600(W)
Pin Count 2
Polarity Bi-Directional
Rad Hardened No
Reverse Breakdown Voltage 64.6(V)
Reverse Stand-off Voltage 58.1(V)
Test Current (It) 1(mA)
Вес, г 0.09

Техническая документация

Datasheet
pdf, 554 КБ
Datasheet
pdf, 569 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов