PEC11H-4115F-S0020, Encoders ROTARY ENCODER W/BALL SPRING
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 10 шт. —
620 руб.
от 75 шт. —
548 руб.
от 300 шт. —
442.27 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Electromechanical\Encoders
PEC11H 11mm Rotary Encoders with High Detent ForceBourns PEC11H 11mm Rotary Encoders with High Detent Force feature a ball/spring detent design for a positive but smooth tactile detent feel. Bourns PEC11H 11mm Rotary Encoders offer quadrature output, 100.000 rotational cycle rating, and a -20°C to +70°C operating temperature range. PEC11H is IP40 dust seal rated and ideal for use in professional audio and lighting applications.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
IP Rating: | IP40 |
Life: | 100000 Cycles |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Snap In |
Number of Channels: | 2 Channel |
Number of Detents: | 20 Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Contacting Encoders |
Resolution: | 20 PPR |
Series: | PEC11H |
Shaft Diameter: | 6 mm |
Shaft Length: | 15 mm |
Shaft Type: | D/Flatted |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Pushbutton Switch |
Actuator Type | 6mm Dia Flatted End |
Built in Switch | Yes |
Detent | Yes |
ECCN | EAR99 |
Encoder Type | Mechanical |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel, PCB Through Hole |
Orientation | Vertical |
Output Type | Quadrature (Incremental) |
Package | Tray |
Pulses per Revolution | 20 |
RoHS Status | ROHS3 Compliant |
Rotational Life (Cycles Min) | 100K |
Termination Style | PC Pin |
Вес, г | 5.76 |