PEC11L-4020F-S0015, Encoders ENCODER

730 руб.
от 10 шт.580 руб.
от 100 шт.443 руб.
от 250 шт.379.16 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8005123107
Артикул: PEC11L-4020F-S0015
Бренд: Bourns

Описание

Electromechanical\Encoders
PEC11L Low Profile Rotary Encoder Bourns PEC11L Low Profile Rotary Encoders are highly reliable (20.000 cycles minimum), compact, and low profile with metal bushings and a flatted or knurled metal shaft. The PEC11L Series feature Contact Push ON Momentary SPST with a power rating (resistive load) of 10mA at 5VDC. The RoHS compliant Bourns PEC11L Series Low Profile Rotary Encoders offer a push switch option.

Технические параметры

Brand: Bourns
Bushing Material: Metal
Bushing Size: 7 mm x 5 mm
Bushing Thread: M7x0.75
Factory Pack Quantity: 1500
IP Rating: IP40
Life: 100000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Contacting Encoders
Resolution: 15 PPR
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Shaft Type: D/Flatted
Size/Dimension: 11 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Type: Incremental
With Switch: Push/Pull Switch
Вес, г 2.833

Техническая документация

Datasheet
pdf, 494 КБ