PEC11R-4020K-S0012, Encoders ENCODER

PEC11R-4020K-S0012, Encoders ENCODER
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.490 руб.
от 75 шт.375 руб.
от 300 шт.318.83 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8005123121
Артикул: PEC11R-4020K-S0012
Бренд: Bourns

Описание

Electromechanical\Encoders
PEC11R 12mm Incremental Encoders Bourns PEC11R 12mm SMD Incremental Encoders are rugged, high-reliability, and RoHS-compliant devices with a push switch option and a metal bushing/shaft. The Bourns PEC11R Incremental Encoders feature 2-bit quadrature code output and a 10mA at 5VDC contact resistance. The series operates at 60RPM maximum and is ideal for level control, tuning, and timer settings in audio-visual equipment, consumer electronics, and more.

Технические параметры

Brand: Bourns
Bushing Material: Metal
Bushing Size: 7 mm x 7mm
Bushing Thread: M7x0.75
Factory Pack Quantity: 75
IP Rating: IP44
Life: 30000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Contacting Encoders
Resolution: 12 PPR
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Shaft Type: Knurled
Size/Dimension: 12 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Type: Incremental
With Switch: Push/Pull Switch
Вес, г 5

Техническая документация

Datasheet
pdf, 950 КБ