PT61022XEL, Audio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER

PT61022XEL, Audio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
от 10 шт.950 руб.
от 100 шт.765 руб.
от 500 шт.670.72 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8005123257
Артикул: PT61022XEL
Бренд: Bourns

Описание

Passive Components\Audio Transformers / Signal Transformers
Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Application: 10/100/1000 Base-T, LAN, Ethernet
Brand: Bourns
Factory Pack Quantity: 500
Frequency Range: 300 kHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: Bourns
Maximum DC Current: 8 mA
Maximum DC Resistance: 900 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Package/Case: SMD-24
Packaging: Reel, Cut Tape
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
Вес, г 1.6

Техническая документация

Datasheet PT61022XEL
pdf, 421 КБ