PWR220T-20-1303F, Thick Film Resistors - Through Hole POWER RESISTOR 1%

PWR220T-20-1303F, Thick Film Resistors - Through Hole POWER RESISTOR 1%
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 10 шт.970 руб.
от 50 шт.874 руб.
от 100 шт.642.16 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Номенклатурный номер: 8005123785
Артикул: PWR220T-20-1303F
Бренд: Bourns

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
PWR220T-20/35 Power Resistors
Bourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.

Технические параметры

Тип PWR220T-20
Номин.сопротивление 130
Единица измерения кОм
Точность,% 1%
Номин.мощность,Вт 20 W
Макс.рабочее напряжение,В 2 kV
Монтаж PCB Mount
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Diameter: 0.72 mm
Lead Spacing: 5.08 mm
Manufacturer: Bourns
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Power Resistors
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: Radial
Type: High Power
Вес, г 2

Техническая документация

Datasheet
pdf, 529 КБ

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»