PWR220T-20-2200J, Thick Film Resistors - Through Hole POWER RESISTOR 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
от 10 шт. —
790 руб.
от 50 шт. —
460 руб.
от 250 шт. —
409.78 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
PWR220T-20/35 Power ResistorsBourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.
Технические параметры
Тип | PWR220T-20 | |
Номин.сопротивление | 220 | |
Единица измерения | Ом | |
Точность,% | 5% | |
Номин.мощность,Вт | 20 W | |
Монтаж | PCB Mount | |
Brand: | Bourns | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Diameter: | 0.72 mm | |
Lead Spacing: | 5.08 mm | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | TO-220-2 | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Power Resistors | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | Radial | |
Type: | High Power | |
Case Style | Epoxy | |
Fail Safe Fusible Resistor | No | |
Operating Temperature - (??C) | -55~155 | |
Package Shape | Rectangular | |
Package/Case | TO-220 | |
Packaging | Tube | |
Technology | Thick Film | |
Terminal Pitch - (mm) | 5.08 | |
Termination Style | Radial | |
Вес, г | 1 |