PWR221T-30-8R20J, Thick Film Resistors - Through Hole Pwr Resistor 5% 8.2 Ohms -55Cto150C

PWR221T-30-8R20J, Thick Film Resistors - Through Hole Pwr Resistor 5% 8.2 Ohms -55Cto150C
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 410 руб.
от 50 шт.1 170 руб.
от 100 шт.947 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8005123912
Артикул: PWR221T-30-8R20J
Бренд: Bourns

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
High-Power Resistors Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.

Технические параметры

Номин.сопротивление 8.2
Точность,% 5%
Номин.мощность,Вт 30 W
Макс.рабочее напряжение,В 2 kV
Монтаж PCB Mount
Brand: Bourns
Factory Pack Quantity: 50
Lead Diameter: 0.72 mm
Lead Spacing: 5.08 mm
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Power Resistors
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: Radial
Type: Power Resistors
Вес, г 2

Техническая документация

Datasheet
pdf, 539 КБ

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»