SDR1006-182KL, Power Inductors - SMD 1800uH 10% SMD 1006

SDR1006-182KL, Power Inductors - SMD 1800uH 10% SMD 1006
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005124527
Артикул: SDR1006-182KL
Бренд: Bourns

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
SDR SMD Power Inductors

Bourns SDR Series SMD Power Inductors are small power inductors for input/output of DC/DC converters, and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SDR Series SMD Power Inductors are available in the E6 or E12 series, offer low profiles of 2.5mm to 9.8mm, inductances as low as 0.68 µH, and small diameters. The SDR Series SMD Power Inductors come in case sizes from 0302 to 1307.

Технические параметры

Application: Power
Brand: Bourns
Core Material: Ferrite
Core Type: Wirewound
Diameter: 9.8 mm
Factory Pack Quantity: Factory Pack Quantity: 800
Inductance: 1.8 mH
Manufacturer: Bourns
Maximum DC Current: 170 mA
Maximum DC Resistance: 6.8 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Q Minimum: 31
Saturation Current: 380 mA
Self Resonant Frequency: 1.6 MHz
Series: SDR1006
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 252 kHz
Tolerance: 10%
Type: Power Inductor
Вес, г 1.16

Техническая документация

Datasheet
pdf, 280 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»