SM91074ALE, Audio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant

SM91074ALE, Audio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.950 руб.
от 100 шт.806 руб.
от 250 шт.727.37 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8005124983
Артикул: SM91074ALE
Бренд: Bourns

Описание

Passive Components\Audio Transformers / Signal Transformers
SM9107xAL AEC-Q200 LAN 10/100 Base-T Transformers

Bourns SM9107xAL LAN 10/100 Base-T Transformers are single-port LAN 10/100 Base-T / Isolation transformer modules with common mode chokes for noise rejection in Ethernet applications. Bourns SM9107xAL LAN transformers meet IEEE 802.3u standards, offer 1500V AC isolation voltage, and have an extended operating temperature range of -40°C to +125°C. These LAN transformers are AEC-Q200 qualified and RoHS compliant.

Технические параметры

Application: 10/100 Base-T
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Range: 1 MHz to 100 MHz
Inductance: 500 nH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Primary Resistance: 1.4 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: PoE Transformers
Qualification: AEC-Q200
Secondary Resistance: 1 Ohms
Series: SM91074AL-E
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 2

Техническая документация

Datasheet
pdf, 498 КБ