WS1A47R0J, Wirewound Resistors - Through Hole 47R0 1W 5% RES AX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
92 руб.
от 100 шт. —
37 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
WS Series Wirewound Resistors Bourns WS Series Wirewound Resistors are axial leaded and designed to withstand greater power surge. The resistors range from 1W to 8W and have a resistance range of 15Ω to 3.3KΩ. This new series has been designed to operate at extreme temperatures from -55ºC to +200ºC. It has been designed to withstand the surge from the 1.2/50µs voltage waveform described in IEC 61000-4-5.Learn More
Технические параметры
Номин.сопротивление | 47 | |
Точность,% | 5% | |
Номин.мощность,Вт | 1 W | |
Монтаж | PCB Mount | |
Ширина (диаметр) корпуса W(D),мм | 5 mm | |
Brand: | Bourns | |
Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.65 mm | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+200 C | |
Packaging: | Ammo Pack | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Molded | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | Axial | |
Type: | High Surge Withstand Wirewound Resistor | |
Вес, г | 0.56 |
Техническая документация
Datasheet
pdf, 519 КБ