G3CN-202P1-DC3-28, Solid State Relays - PCB Mount SOLID STATE RELAY
![Фото 1/2 G3CN-202P1-DC3-28, Solid State Relays - PCB Mount SOLID STATE RELAY](https://static.chipdip.ru/lib/652/DOC024652647.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/931/DOC007931093.jpg)
5 шт., срок 6-8 недель
8 140 руб.
Добавить в корзину 1 шт.
на сумму 8 140 руб.
Альтернативные предложения1
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
RelaysRelays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.
Технические параметры
Brand: | Omron Automation and Safety |
Control Voltage Range: | 3 VDC to 28 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 2 A |
Load Voltage Rating: | 75 VAC to 264 VAC |
Manufacturer: | Omron |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package/Case: | SIP-4 |
Packaging: | Bulk |
Part # Aliases: | G3CN202P1DC328NC G3CN-202P1 DC3-28 G3CN202P1DC328 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Flat |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Load Current | 2A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Module |
RoHS Status | RoHS Compliant |
Series | G3CN -> |
Termination Style | PC Pin |
Voltage - Input | 3 ~ 28VDC |
Voltage - Load | 75V ~ 264V |
Вес, г | 25 |
Техническая документация
Datasheet
pdf, 53 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары