G3CN-DX02P1-DC3-28, Solid State Relays - PCB Mount SOLID STATE RELAY

G3CN-DX02P1-DC3-28, Solid State Relays - PCB Mount SOLID STATE RELAY
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
8 990 руб.
Добавить в корзину 1 шт. на сумму 8 990 руб.
Номенклатурный номер: 8005128308
Артикул: G3CN-DX02P1-DC3-28
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Automation and Safety
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 28 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input to Output Isolation Method: Optocoupler
Load Current Rating: 2 A
Load Voltage Rating: 3 VDC to 52.8 VDC
Manufacturer: Omron
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: MOSFET
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Solder Pin
Type: Flat
Вес, г 25

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.