G3FD-102SN-DC5-24, Solid State Relays - Industrial Mount SOLID STATE RELAY

G3FD-102SN-DC5-24, Solid State Relays - Industrial Mount SOLID STATE RELAY
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
18 930 руб.
Добавить в корзину 1 шт. на сумму 18 930 руб.
Номенклатурный номер: 8005128328
Артикул: G3FD-102SN-DC5-24
Бренд: Omron

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Automation and Safety
Control Voltage Range: 4 VDC to 28 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Load Current Rating: 2 A
Load Voltage Rating: 5 VDC to 110 VDC
Manufacturer: Omron
Mounting Style: Socket Mount
Part # Aliases: G3FD-102-SN-DC5-24 G3FD102SNDC524
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: G3FD
Subcategory: Relays
Termination Style: Plug Pin
Вес, г 50

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.