G3H-203SLN DC24, Solid State Relays - Industrial Mount SOLID STATE RELAY

G3H-203SLN DC24, Solid State Relays - Industrial Mount SOLID STATE RELAY
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
18 350 руб.
Добавить в корзину 1 шт. на сумму 18 350 руб.
Номенклатурный номер: 8005128333
Артикул: G3H-203SLN DC24
Бренд: Omron

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Automation and Safety
Control Voltage Range: 19.2 VDC to 28.8 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input to Output Isolation Method: Optocoupler
Load Current Rating: 3 A
Load Voltage Rating: 100 VAC to 240 VAC
Manufacturer: Omron
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Socket Mount
Part # Aliases: G3H203SLNDC24NC G3H203SLNDC24
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3H
Subcategory: Relays
Termination Style: Quick Connect
Type: Indicator
Вес, г 50

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.