G3VM-101ER, Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF

G3VM-101ER, Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF
Изображения служат только для ознакомления,
см. техническую документацию
470 шт., срок 7-9 недель
2 610 руб.
от 10 шт.2 210 руб.
от 25 шт.1 960 руб.
от 50 шт.1 854.31 руб.
Добавить в корзину 1 шт. на сумму 2 610 руб.
Альтернативные предложения1
Номенклатурный номер: 8005128496
Артикул: G3VM-101ER
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
G3VM-CR/FR MOSFET Relays
Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Технические параметры

Brand: Omron Electronics
Contact Form: SPST(1 Form A)
Factory Pack Quantity: Factory Pack Quantity: 200
Input to Output Isolation Method: Optocoupler
Load Current Rating: 1 A
Load Voltage Rating: 100 VAC, 100 VDC
Manufacturer: Omron
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package/Case: SMD DIP-6
Packaging: Bulk
Part # Aliases: G3VM101ER
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3VM
Subcategory: Relays
Termination Style: SMD/SMT
Type: High Current
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.