G3VM-21BR, Solid State Relays - PCB Mount 20V SPST-NO DIP6 PCB 4000mA 20ohm 1000pF

Фото 1/2 G3VM-21BR, Solid State Relays - PCB Mount 20V SPST-NO DIP6 PCB 4000mA 20ohm 1000pF
Изображения служат только для ознакомления,
см. техническую документацию
113 шт., срок 7-9 недель
3 180 руб.
от 10 шт.2 930 руб.
от 25 шт.2 210 руб.
от 100 шт.1 921.65 руб.
Добавить в корзину 1 шт. на сумму 3 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8005128517
Артикул: G3VM-21BR
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
G3VM-CR/FR MOSFET Relays
Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Технические параметры

Brand: Omron Electronics
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.18 VDC to 1.48 VDC
Factory Pack Quantity: Factory Pack Quantity: 200
Input Current: 30 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 4 A
Load Voltage Rating: 20 VAC, 20 VDC
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: DIP-6
Part # Aliases: G3VM21BR
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3VM
Subcategory: Relays
Termination Style: Solder Pin
Type: High Current
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.