G3VM-351VY(TR05), Solid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4

G3VM-351VY(TR05), Solid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4
Изображения служат только для ознакомления,
см. техническую документацию
2291 шт., срок 6-8 недель
590 руб.
от 10 шт.440 руб.
от 25 шт.387 руб.
от 100 шт.359.03 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Альтернативные предложения1
Посмотреть аналоги9
Номенклатурный номер: 8005128547
Артикул: G3VM-351VY(TR05)
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
G3VM-CR/FR MOSFET Relays
Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Технические параметры

Brand: Omron Electronics
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.1 VDC to 1.4 VDC
Factory Pack Quantity: Factory Pack Quantity: 500
Input Current: 30 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 110 mA
Load Voltage Rating: 350 VAC, 350 VDC
Manufacturer: Omron
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SOP-4
Packaging: Reel, Cut Tape
Part # Aliases: G3VM351VYTR05
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3VM
Subcategory: Relays
Termination Style: SMD/SMT
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.