G3VM-81G1(TR), Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 350mA 1ohm 30pF

G3VM-81G1(TR), Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 350mA 1ohm 30pF
Изображения служат только для ознакомления,
см. техническую документацию
1368 шт., срок 7-9 недель
1 640 руб.
от 10 шт.1 460 руб.
от 25 шт.1 280 руб.
от 100 шт.1 106.53 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8005128642
Артикул: G3VM-81G1(TR)
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
G3VM-CR/FR MOSFET Relays
Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Технические параметры

Brand: Omron Electronics
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.3 VDC
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 350 mA
Load Voltage Rating: 80 VAC, 80 VDC
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SOP-4
Part # Aliases: G3VM81G1TR
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3VM
Subcategory: Relays
Termination Style: SMD/SMT
Type: High Current
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.