S8VK-G48048-400, DIN Rail Power Supplies Coated 480W 48VDC 10A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 740 руб.
Добавить в корзину 1 шт.
на сумму 65 740 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
S8VK-G Switch Mode Power SupplyOmron Industrial Automation S8VK-G Switch Mode Power Supplies (15W/30W/60W/120W/240W/480W Models) are designed with space-saving in mind. Wherever the S8VK is installed within the range of the S8VK derating curve, it will give the same reliable performance for the duration of its service life. The wide operating temperature range of between -40°C to 70°C (S8VK-G/T/R) guarantees stable operation in any environment where other power supplies may be found lacking. The robust design advantages don't end there because the S8VK also offers high resistance to the vibration transmitted by machinery in close proximity, this is due to the vibration-resistant DIN-rail mounting clip.
Технические параметры
Выходное напряжение, В | 48 | |
Выходной ток, А | 10 | |
Мощность, Вт | 480 | |
Серия | S8VK-G | |
Brand: | Omron Automation and Safety | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Manufacturer: | Omron | |
Number of Outputs: | 1 Output | |
Part # Aliases: | S8VKG48048400 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 9912 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.