S8VS-09024BP, DIN Rail Power Supplies 90W 24V 3.75 PSU Source Alarm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 300 руб.
Добавить в корзину 1 шт.
на сумму 55 300 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
S8VS Switch Mode DIN Rail Power SupplyOmron Industrial Automation S8VS Switch Mode DIN Rail Power Supply is a series of AC to DC power supplies. S8VS power supplies have a smart display of output voltage, output current, and peak hold current. The A type S8VS can show the maintenance forecast time in operational years. This contributes to equipment maintenance and allows for replacement before the end of product life. The B type has a function of total run time monitor to allow the user to properly schedule equipment maintenance. Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply conform to SEMI F47-0706 (200V AC input) and have an operating temperature range of -10°C to +60°C.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 3.75 | |
Мощность, Вт | 90 | |
Серия | S8VS | |
Brand: | Omron Automation and Safety | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Manufacturer: | Omron | |
Number of Outputs: | 1 Output | |
Part # Aliases: | S8VS09024BP | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
REACH - SVHC: | Details | |
Subcategory: | AC-DC Power Supply | |
Applications | ITE (Commercial) | |
Approval Agency | CE, cULus, cURus, VDE | |
Current - Output (Max) | 3.75A | |
ECCN | EAR99 | |
Efficiency | 80% | |
Features | Adjustable Output, Universal Input | |
HTSUS | 8504.40.6018 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -10В°C ~ 60В°C (With Derating) | |
Package | Bulk | |
Power (Watts) | 90W | |
RoHS Status | RoHS Compliant | |
Series | S8VS (90W) -> | |
Size / Dimension | 4.78"" L x 1.97"" W x 4.53"" H (121.3mm x 50.0mm x | |
Type | Enclosed | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Isolation | 3kV | |
Voltage - Output 1 | 24V | |
Вес, г | 490 |
Техническая документация
Datasheet
pdf, 5990 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.