Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

XF2M-5415-1AH, FFC & FPC Connectors SKT 54 POS 0.5mm Solder RA SMD

Фото 1/2 XF2M-5415-1AH, FFC & FPC Connectors SKT 54 POS 0.5mm Solder RA SMD
Изображения служат только для ознакомления,
см. техническую документацию
7356 шт., срок 6-8 недель
950 руб.
от 10 шт.820 руб.
от 25 шт.732 руб.
от 50 шт.715.45 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Альтернативные предложения2
Номенклатурный номер: 8005129080
Артикул: XF2M-5415-1AH
Бренд: Omron

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
XF2M Rotary Backlock FPC/FFC Connectors
Omron XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.

Технические параметры

Brand: Omron Electronics
Contact Location: Dual Contact
Contact Material: Spring Copper Alloy/Nickel Substrate
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Number of Positions: 54 Position
Part # Aliases: XF2M54151AH
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: XF2M
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Вес, г 2

Техническая документация

Datasheet XF2M-5415-1AH
pdf, 192 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.