Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

XF3M-1615-1B, FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 16pin

Фото 1/2 XF3M-1615-1B, FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 16pin
Изображения служат только для ознакомления,
см. техническую документацию
3976 шт., срок 6-8 недель
530 руб.
от 10 шт.430 руб.
от 25 шт.406 руб.
от 50 шт.382.45 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Альтернативные предложения1
Номенклатурный номер: 8005129114
Артикул: XF3M-1615-1B
Бренд: Omron

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors
Omron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.

Технические параметры

Brand: Omron Electronics
Contact Location: Dual Contact
Contact Material: Spring Copper Alloy/Nickel Substrate
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Positions: 16 Position
Part # Aliases: XF3M-1615-1BBYOMZ XF3M16151B XF3M16151BBYOMZ
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Connectors
Series: XF3M
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Contact Location Dual Contact
Contact Material Spring Copper Alloy/Nickel Substrate
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 1500
Housing Color Natural
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 100 MOhms
Maximum Operating Temperature +85 C
Minimum Operating Temperature -30 C
Mounting Angle Right Angle
Mounting Style Cable
Number of Positions 16 Position
Packaging Reel
Pitch 0.5 mm
Product Connectors
Series XF3M
Termination Style SMD/SMT
Voltage Rating 50 V
Body Orientation Right Angle
Contact Gender F
Contact Resistance Max 50(mohm)
Current Rating (Max) 0.5(A)
Number of Contact Rows 1
Number of Contacts 16(POS)
Operating Temp Range -30C to 85C
Pitch (mm) 0.5(mm)
Product Depth (mm) 6.4(mm)
Product Height (mm) 2(mm)
Product Length (mm) 12.1(mm)
Termination Method Solder
Type FFC/FPC Connector
Voltage Rating Max 50VDC/50VAC

Техническая документация

Datasheet
pdf, 444 КБ
Datasheet
pdf, 435 КБ
Документация
pdf, 393 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.