XF3M-2415-1B, FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 24pin

XF3M-2415-1B, FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 24pin
Изображения служат только для ознакомления,
см. техническую документацию
2869 шт., срок 7-9 недель
690 руб.
от 10 шт.560 руб.
от 25 шт.452 руб.
от 50 шт.432.09 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8005129116
Артикул: XF3M-2415-1B
Бренд: Omron

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors
Omron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.

Технические параметры

Brand: Omron Electronics
Contact Location: Dual Contact
Contact Material: Spring Copper Alloy/Nickel Substrate
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Positions: 24 Position
Part # Aliases: XF3M-2415-1BBYOMZ XF3M24151B XF3M24151BBYOMZ
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Connectors
Series: XF3M
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Brand Omron Electronics
Contact Location Dual Contact
Contact Material Spring Copper Alloy/Nickel Substrate
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 1500
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 100 MOhms
Manufacturer Omron
Maximum Operating Temperature +85 C
Minimum Operating Temperature -30 C
Mounting Style Cable
Number of Positions 24 Position
Packaging Cut Tape
Part # Aliases XF3M-2415-1BBYOMZ XF3M24151BBYOMZ
Pitch 0.5 mm
Product Connectors
Product Category FFC FPC Connectors
RoHS Details
Series XF3M
Voltage Rating 50 V
Вес, г 2

Техническая документация

Datasheet
pdf, 444 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.