XF3M-2415-1B-R100, FFC & FPC Connectors SKT 24 POS 0.5mm Solder RA SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
138 шт., срок 6-8 недель
1 360 руб.
от 10 шт. —
1 150 руб.
от 20 шт. —
1 100 руб.
от 50 шт. —
905.37 руб.
Добавить в корзину 1 шт.
на сумму 1 360 руб.
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
XF3M 0.5mm and 1.0mm Pitch FPC/FFC ConnectorsOmron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.
Технические параметры
Brand: | Omron Electronics |
Contact Location: | Dual Contact |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Omron |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Number of Positions: | 24 Position |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Connectors |
Series: | XF3M |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Body Orientation | Horizontal |
Contact Material | Gold Plated |
Gender | Male |
Mounting Type | Cable Mount |
Number of Contacts | 24 |
Pitch | 0.5mm |
Series | XF3M |
Series Number | XF3M |
Termination Type | Top Contact |
Automotive | No |
Contact Gender | F |
Maximum Current Rating - (A) | 0.5 |
Maximum Voltage Rating | 50VDCI50VAC |
Military | No |
Operating Temperature - (??C) | -30~85 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 0.5 |
Termination Method | Solder |
Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары