Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

XF3M-6015-1B, FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 60pin

XF3M-6015-1B, FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 60pin
Изображения служат только для ознакомления,
см. техническую документацию
2208 шт., срок 6-8 недель
1 040 руб.
от 10 шт.830 руб.
от 25 шт.778 руб.
от 50 шт.772.69 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Альтернативные предложения2
Номенклатурный номер: 8005129135
Артикул: XF3M-6015-1B
Бренд: Omron

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors
Omron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.

Технические параметры

Brand: Omron Electronics
Contact Location: Dual Contact
Contact Material: Spring Copper Alloy, Nickel Substrate
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Number of Positions: 60 Position
Part # Aliases: XF3M60151BBYOMZ
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Connectors
Series: XF3M
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Brand Omron Electronics
Contact Location Dual Contact
Contact Material Spring Copper Alloy, Nickel Substrate
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 1500
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 100 MOhms
Manufacturer Omron
Number of Positions 60 Position
Packaging Reel
Pitch 0.5 mm
Product Connectors
Product Category FFC FPC Connectors
RoHS Details
Series XF3M
Temperature Range -30 C to+85 C
Voltage Rating 50 V
Вес, г 2

Техническая документация

Datasheet
pdf, 444 КБ
Документация
pdf, 393 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.