XG4A-1031, Rectangular MIL Spec Connectors Plug Long Lock 10P Straight 1Polarize

XG4A-1031, Rectangular MIL Spec Connectors Plug Long Lock 10P Straight 1Polarize
Изображения служат только для ознакомления,
см. техническую документацию
1394 шт., срок 7-9 недель
470 руб.
от 10 шт.400 руб.
от 25 шт.377 руб.
от 90 шт.307.87 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8005129143
Артикул: XG4A-1031
Бренд: Omron

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

Технические параметры

Brand: Omron Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 90
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Part # Aliases: XG4A1031BYOMZ
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Flat Cable Connectors
Series: XG4
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Pin
Voltage Rating: 300 V
Contact Plating Gold over Nickel
Current Rating 3A
Gender Male
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 2
Pitch 22.86mm
Series XG4A
Вес, г 7

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.