XG4M-1030-U, Rectangular MIL Spec Connectors Socket+NoLockStrain ReliefSet 10Pin 1Plr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4496 шт., срок 7-9 недель
570 руб.
от 10 шт. —
490 руб.
от 25 шт. —
472 руб.
от 50 шт. —
453.69 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения1
Описание
Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
PV Inverter SolutionsOmron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.
Технические параметры
Brand: | Omron Electronics |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 180 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Omron |
Maximum Operating Temperature: | +105 C |
MIL Type: | MIL-C-83503 |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | XG4M1030UBYOMZ |
Pitch: | 2.54 mm |
Product Category: | Rectangular MIL Spec Connectors |
Product Type: | Rectangular MIL Spec Connectors |
Product: | Flat Cable Connectors |
Series: | XG4 |
Subcategory: | MIL-Spec/MIL-Type |
Termination Style: | IDC |
Voltage Rating: | 250 V |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | SKT |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Cable Mount |
Number of Contacts | 10 |
Number of Rows | 2 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | IDT |
Type | IDC Connector |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.