XG4M-5031-T, Rectangular MIL Spec Connectors Socket+StrainRelief Set 50Pin 2Polar

XG4M-5031-T, Rectangular MIL Spec Connectors Socket+StrainRelief Set 50Pin 2Polar
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 6-8 недель
990 руб.
от 10 шт.830 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8005129235
Артикул: XG4M-5031-T
Бренд: Omron

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.

Технические параметры

Brand: Omron Electronics
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 40
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: XG4M5031TBYOMZ
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Flat Cable Connectors
Series: XG4
Subcategory: MIL-Spec/MIL-Type
Termination Style: IDC
Voltage Rating: 250 V
Вес, г 29

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.