XG5N-101, Headers & Wire Housings CrimpSocket Discrete 2Row 10P 1PolarizeGd

XG5N-101, Headers & Wire Housings CrimpSocket Discrete 2Row 10P 1PolarizeGd
Изображения служат только для ознакомления,
см. техническую документацию
114 шт., срок 7-9 недель
450 руб.
от 20 шт.410 руб.
от 50 шт.389 руб.
от 100 шт.345.67 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8005129278
Артикул: XG5N-101
Бренд: Omron

Описание

Connectors\Headers & Wire Housings
XG5N & XG5N-U MIL Connector Sockets
Omron Electronics XG5N/XG5N-U MIL Connector Sockets for Discrete Wires feature a unique lock lever that enables one-hand insertion with secure locking. Using the lock-lever system, these connectors can be locked to either the XG8B/XG8W unshrouded plugs (with right-angle terminals) or XG4C box-type plugs. The two-slot, IDC construction and insulation barrel offer high reliability and large-current (3A) discrete wiring capability. XG5N/XG5N-U MIL Connector Sockets save up to 24% of board space with the XG4C box plug (as compared to the standard XG4A plug), and are adaptable to a variety of covers for space-saving and discrete wire termination.

Технические параметры

Application: Wire-to-Board
Brand: Omron Electronics
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-2
Housing Color: Black
Housing Gender: Socket
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Part # Aliases: XG5N101
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: XG5N
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Socket Assemblies
Voltage Rating: 250 V
Вес, г 3

Техническая документация

Datasheet
pdf, 626 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.