10-189010-223, Circular MIL Spec Strain Reliefs & Adapters PTCE 06 22 E/B ASSY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 190 руб.
Добавить в корзину 1 шт.
на сумму 23 190 руб.
Описание
Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Strain Reliefs & Adapters
Amphenol MIL-Circular Connectors Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.
Технические параметры
Brand: | Amphenol Aerospace |
Factory Pack Quantity: | 1 |
Manufacturer: | Amphenol |
Product Category: | Circular MIL Spec Strain Reliefs & Adapters |
Product Type: | Circular MIL Spec Strain Reliefs & Adapters |
Product: | Strain Reliefs |
Qualification: | EREL |
Subcategory: | Circular Connectors |
Automotive | No |
ECCN (US) | EAR99 |
Part Status | Active |
PPAP | No |
Вес, г | 26 |
Техническая документация
Datasheet
pdf, 165 КБ
Datasheet
pdf, 169 КБ
Datasheet 10-189010-223
pdf, 1065 КБ
Datasheet 10-189010-223
pdf, 165 КБ
Похожие товары