10-665611-000, Circular MIL Spec Tools, Hardware & Accessories 5.7mm In-line Surlok Compression Lug

10-665611-000, Circular MIL Spec Tools, Hardware & Accessories 5.7mm In-line Surlok Compression Lug
Изображения служат только для ознакомления,
см. техническую документацию
3 750 руб.
от 5 шт.3 140 руб.
от 10 шт.2 860 руб.
от 25 шт.2 468.20 руб.
Добавить в корзину 1 шт. на сумму 3 750 руб.
Номенклатурный номер: 8005130504
Артикул: 10-665611-000
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Tools, Hardware & Accessories
RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.

Технические параметры

Brand: Amphenol Industrial
Manufacturer: Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Series: Surlok
Subcategory: Circular Connectors
Tradename: RADSOK

Техническая документация

Datasheet
pdf, 32 КБ