10-737497-001, Power to the Board 3.6mm Above board SMT Radsok
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 10 шт. —
880 руб.
от 100 шт. —
728 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Connectors\Power Connectors\Power to the Board
RADSOK® ConnectorsAmphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.
Технические параметры
Brand: | Amphenol Industrial |
Contact Gender: | Socket(Female) |
Current Rating: | 70 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Amphenol |
Mounting Style: | SMD/SMT |
Number of Positions: | 1 Position |
Pitch: | 3.6 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Series: | RADSOK |
Subcategory: | Power Connectors |
Termination Style: | Solder |
Tradename: | RADSOK |
Base Product Number | 10-737497 -> |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Terminal Type | Female, Receptacle (Socket) |
Termination | Solder |
Линейка Продукции | RADSOK Series |
Монтаж Разъема | Panel Mount |
Тип Оконцовки Контакта | Surface Mount |
Тип Электрического Разъема | Socket |
Ток | 70А |