M55116/14-1

M55116/14-1
Изображения служат только для ознакомления,
см. техническую документацию
8 770 руб.
Добавить в корзину 1 шт. на сумму 8 770 руб.
Номенклатурный номер: 8005134994
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular DIN Connectors
M55116 Mil-Spec Audio Plugs & Jacks
Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs and Jacks are waterproof, polarized plugs and receptacles with 5, 6, or 10 pins. These plugs and jacks are ideal for use in audio frequency circuits at 60V potential maximum and 0.5A maximum current. The connectors utilize either crimp sleeves or solder cup contacts. Available connector options include shielding, filtering, right angle, and miniaturization. Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs and Jacks are used throughout military radio systems and intercom systems for ground, vehicle, airborne, and naval communications.

Технические параметры

Brand: Amphenol Nexus Technologies
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Mounting Style: Cable Mount
Part # Aliases: AJ-166/14-1
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Subcategory: Circular Connectors
Вес, г 68

Техническая документация

Datasheet
pdf, 168 КБ