AT06-3S-RJ120, Automotive Connectors 3 Way Plug 120 Ohm AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
от 10 шт. —
1 120 руб.
от 100 шт. —
905 руб.
от 250 шт. —
767.70 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Connectors\Automotive Connectors
BoardLock™ ConnectorsAmphenol Sine Systems BoardLock™ Connectors are available in AT, ATHD, ATM, and ATP series options. The BoardLock™ connectors come in flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board options. These connector features are combined with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with maximum current rating of up to 100A. The Sine systems BoardLock connectors offer a compact, durable, low-profile, lightweight design, and are ideal for power or data signal applications. The BoardLock product lines accept A Series components and are compatible with other industry-standard mating connectors. These BoardLock variations offer IP67, IP68, or IP69K protection when mated. Typical applications include power and signal connectivity, data acquisition, HVAC systems, farming implementation, and boating.
Технические параметры
Brand: | Amphenol SINE Systems |
Color: | Gray |
Contact Type: | Socket |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(RP-Female) |
Insulation: | Insulated |
Manufacturer: | Amphenol |
Mating Gender: | Receptacle |
Mating Part Number: | AT04-3P |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | AT |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | J1939 |
Type: | 3-Way |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 14 AWG to 20 AWG |
Для Использования с | Amphenol AT Series Size 16 Socket Contacts |
Класс Защиты IP | IP67 |
Количество Положений | 3вывод(-ов) |
Линейка Продукции | AT SR01 Series™ |
Материал Корпуса Соединителя | Thermoplastic Body |
Номинальное Напряжение | 1.5кВ |
Тип Электрического Разъема | Plug |
Ток | 13А |
Вес, г | 10 |