AT06-3S-RJ120BK, Automotive Connectors 3 Way Plug 120 Ohm Black

AT06-3S-RJ120BK, Automotive Connectors 3 Way Plug 120 Ohm Black
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
от 10 шт.1 780 руб.
от 50 шт.1 620 руб.
от 100 шт.1 446.53 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8005135426
Артикул: AT06-3S-RJ120BK
Бренд: Amphenol

Описание

Connectors\Automotive Connectors
BoardLock™ Connectors Amphenol Sine Systems BoardLock™ Connectors are available in AT, ATHD, ATM, and ATP series options. The BoardLock™ connectors come in flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board options. These connector features are combined with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with maximum current rating of up to 100A. The Sine systems BoardLock connectors offer a compact, durable, low-profile, lightweight design, and are ideal for power or data signal applications. The BoardLock product lines accept A Series components and are compatible with other industry-standard mating connectors. These BoardLock variations offer IP67, IP68, or IP69K protection when mated. Typical applications include power and signal connectivity, data acquisition, HVAC systems, farming implementation, and boating.

Технические параметры

Brand: Amphenol SINE Systems
Color: Black
Contact Type: Socket
Current Rating: 13 A
Factory Pack Quantity: 100
Gender: Plug(RP-Female)
Insulation: Insulated
Manufacturer: Amphenol
Mating Gender: Receptacle
Mating Part Number: AT04-3P
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: 3-Way
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 14 AWG to 20 AWG
Вес, г 11

Техническая документация

Datasheet AT06-3S-RJ120
pdf, 92 КБ