Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

ATHP042P25ELD, Heavy Duty Power Connectors 2 POSITION PLUG HV LOOP EMC SHIELD

ATHP042P25ELD, Heavy Duty Power Connectors 2 POSITION PLUG HV LOOP EMC SHIELD
Изображения служат только для ознакомления,
см. техническую документацию
3 640 руб.
от 50 шт.3 010 руб.
Добавить в корзину 1 шт. на сумму 3 640 руб.
Номенклатурный номер: 8005135693
Артикул: ATHP042P25ELD
Бренд: Amphenol

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
MagnaMate™ ATHP Connectors
Amphenol Sine Systems MagnaMate™ ATHP Series consists of rugged, thermoplastic power connectors that feature the surety and high-performance contact technology of RADSOK®. Designed for various xEV applications, these IP67-rated connectors have single- or two-pole housings options with a rated current from 20A to 180A. The series includes shielded protection that withstands temperatures ranging from -40°C to +130°C for the standard and mini products and -55°C to +125°C for the QL variant. Amphenol MagnaMate ATHP Connectors are ideal for inverters, heavy equipment, battery chargers, starter generators, and electrical heaters.

Технические параметры

Brand: Amphenol SINE Systems
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
For Use With: D Keyed Plug
Housing Color: Orange
Housing Gender: Female
Housing Material: Thermoplastic(TP)
Insert / Contact Gender: Pin(Male)
IP Rating: IP67
Manufacturer: Amphenol
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Receptacles
Series: ATHP
Subcategory: Power Connectors
Termination Style: Solder
Tradename: MagnaMate Mini
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 210 КБ