ATSS-12-00, Terminals Single Terminal Connection Size 12
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
от 10 шт. —
1 020 руб.
от 50 шт. —
902 руб.
от 100 шт. —
869.05 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Connectors\Terminals
SpeedSplice™ A Series™ TerminalsAmphenol Sine Systems SpeedSplice™ A Series™ Terminals provide a field-serviceable splicing solution that can be used to repair damaged electrical connections. These SpeedSplice terminals are made of silicone rubber with an IP67 rating. The terminals house an environmentally sealed, mated pair of contacts with an integrated contact retention system, ensuring that repairs withstand harsh environments. Amphenol Sine Systems SpeedSplice A Series Terminals are designed for use with A Series common contacts in sizes 12 and 16, machined/stamped or formed. Available in an individual piece or as a Kit.
Технические параметры
Brand: | Amphenol SINE Systems |
Color: | Red |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 25 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female |
Insulation Material: | Silicone |
Insulation: | Insulated |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Barrel Terminals |
Series: | ATS |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | SpeedSplice |
Wire Gauge Max: | 10 AWG |
Wire Gauge: | 10 AWG |
Линейка Продукции | SpeedSplice Series |
Максимальный Размер Провода AWG | 10AWG |
Материал Изолятора | Silicone Rubber |
Материал Клеммы | Copper Alloy |
Минимальный Размер Провода AWG | 14AWG |
Тип Клеммы | Wire Splice |
Цвет Изолятора | Red |
Вес, г | 9 |