Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

C10-708305-000, Heavy Duty Power Connectors 6 Way Resist Plug

C10-708305-000, Heavy Duty Power Connectors 6 Way Resist Plug
Изображения служат только для ознакомления,
см. техническую документацию
12 350 руб.
Добавить в корзину 1 шт. на сумму 12 350 руб.
Номенклатурный номер: 8005136232
Артикул: C10-708305-000
Бренд: Amphenol

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Tru-Loc® Splitter Connectors
Amphenol Industrial Tru-Loc® Splitter Connectors receive power and signal from one cable and splits it into two equal, yet separate, sets of power and signal. These Tru-Loc splitters offer up to 13A current capability per contact with dielectric withstanding of 1600V AC RMS. Applications for Amphenol Industrial Tru-Loc Splitter Connectors include industrial automation, process control, power generation, diesel, LNG and gas engines, automotive sensing, cycling (electronic gear shifting), and industrial internet.

Технические параметры

Brand: Amphenol Industrial
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13 A
Housing Gender: Male
Housing Material: Nylon
Insert / Contact Gender: Socket(Female)
IP Rating: IP67
Manufacturer: Amphenol
Number of Positions: 6 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Plugs
Subcategory: Power Connectors
Termination Style: Crimp
Wire Gauge Max: 16 AWG

Техническая документация

Datasheet
pdf, 1320 КБ