C10-729337-18P, Automotive Connectors Tru-Loc Splitter CANBUS SPLITTER

C10-729337-18P, Automotive Connectors Tru-Loc Splitter CANBUS SPLITTER
Изображения служат только для ознакомления,
см. техническую документацию
9 340 руб.
от 10 шт.7 410 руб.
Добавить в корзину 1 шт. на сумму 9 340 руб.
Номенклатурный номер: 8005136237
Артикул: C10-729337-18P
Бренд: Amphenol

Описание

Connectors\Automotive Connectors
Tru-Loc® Splitter Connectors
Amphenol Industrial Tru-Loc® Splitter Connectors receive power and signal from one cable and splits it into two equal, yet separate, sets of power and signal. These Tru-Loc splitters offer up to 13A current capability per contact with dielectric withstanding of 1600V AC RMS. Applications for Amphenol Industrial Tru-Loc Splitter Connectors include industrial automation, process control, power generation, diesel, LNG and gas engines, automotive sensing, cycling (electronic gear shifting), and industrial internet.

Технические параметры

Brand: Amphenol Industrial
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13 A
Description/Function: Tru-Loc 6 Position Splitter
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Receptacle(Female)
Housing Material: Nylon
Ingress Protection: IP67
Manufacturer: Amphenol
Mating Gender: Plug
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Number of Positions: 6 Position
Number of Rows: 2 Row
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Row Spacing: 5.46 mm
Series: Canbus
Subcategory: Automotive Connectors
Type: Connector Splitter
Wire Gauge Max: 16 AWG
Wire Gauge Range: 16 AWG

Техническая документация

Datasheet
pdf, 1319 КБ