C10-729785-000, Power to the Board 3.6mm PGY Super Twist

C10-729785-000, Power to the Board 3.6mm PGY Super Twist
Изображения служат только для ознакомления,
см. техническую документацию
2 770 руб.
от 10 шт.2 370 руб.
от 25 шт.2 090 руб.
от 100 шт.1 839.33 руб.
Добавить в корзину 1 шт. на сумму 2 770 руб.
Номенклатурный номер: 8005136238
Артикул: C10-729785-000
Бренд: Amphenol

Описание

Connectors\Power Connectors\Power to the Board
RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.

Технические параметры

Brand: Amphenol Industrial
Contact Gender: Socket(Female)
Current Rating: 70 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Mounting Style: Through Hole
Number of Positions: 1 Position
Part # Aliases: 10-729785-000
Pitch: 3.6 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: RADSOK
Subcategory: Power Connectors
Termination Style: Solder
Tradename: RADSOK
Вес, г 10

Техническая документация

Datasheet
pdf, 4082 КБ