C146 10B004 100 13, Heavy Duty Power Connectors socket insert 4 pole (4+PE)

Фото 1/2 C146 10B004 100 13, Heavy Duty Power Connectors socket insert 4 pole (4+PE)
Изображения служат только для ознакомления,
см. техническую документацию
12 790 руб.
Добавить в корзину 1 шт. на сумму 12 790 руб.
Номенклатурный номер: 8005136288
Артикул: C146 10B004 100 13
Бренд: Amphenol

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
C146 Heavy|Mate Connectors
Amphenol-Tuchel C146 Heavy|Mate products feature hoods and housings, inserts, and contacts. The C146 modular connector series provides a robust design for harsh industrial environments. They are available in a wide range of inserts for signal and power transmission and in a large variety of pole sizes from 3 up to 280 poles per connector. Amphenol-Tuchel Heavy|Mate Connectors utilize Radsok® contact technology, which corresponds to market standards. The C146 series is suitable for high current applications with low transition resistance.

Технические параметры

Brand: Amphenol Tuchel
Contact Material: Brass
Contact Plating: Silver
Current Rating: 80 A
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: VN01, VN02
Housing / Hood Size: E16
Housing Color: Gray
Housing Gender: Female
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: Amphenol
Number of Positions: 4 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Series: Heavymate K
Subcategory: Power Connectors
Termination Style: Screw
Tradename: Heavymate
Voltage Rating: 830 V
Wire Gauge Max: 6 AWG
Wire Gauge Min: 16 AWG
Wire Gauge Range: 16 AWG to 6 AWG
Contact Material CuZn
Contact Plating Silver
Current Rating 80A
For Use With Connectors
Gender Female
Number of Contacts 4+PE
Series Heavy Mate C146
Type Socket Insert

Техническая документация

Datasheet
pdf, 535 КБ
Datasheet
pdf, 795 КБ