CA0161B22315012

CA0161B22315012
Изображения служат только для ознакомления,
см. техническую документацию
41 370 руб.
36 290 руб.
Добавить в корзину 1 шт. на сумму 36 290 руб.
Номенклатурный номер: 8007344978
Бренд: Amphenol

Описание

ecomate® Plastic Connectors

Amphenol-Tuchel ecomate® Plastic (C16) Connectors provide an IP65/67 rating (in mated condition) for industrial applications and incorporate the latest technology in a sealed, high-impact, lightweight, thermoplastic design. The ecomate® Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. The connectors are also available as ecomate® Overmolded Cable Assemblies with integrated uni-directional strain reliefs, highly flexible cables resistant to a wide range of chemical fluids while UV and corrosion-resistant. These circular plastic connectors are ideal for industrial applications. The Amphenol-Tuchel ecomate® Plastic (C16) Connectors are available in one shell size and four insert arrangements.

Технические параметры

Brand: Amphenol Tuchel
Cable Length: 15 m
Connector End A Pin Count: 4 Position
Connector End A: Plug
Connector End B: No Connector
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
IP Rating: IP68
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Packaging: Bulk
Product Category: DC Power Cords
Product Type: DC Power Cords
Series: M
Subcategory: Power Cords
Tradename: Ecomate
Type: DC Power Cord
Voltage Rating: 400 V
Wire Gauge - AWG: 16 AWG

Техническая документация