CA0162C22305012, DC Power Cords 4POS M-F 16AWG CABL ASSY 5M

CA0162C22305012, DC Power Cords 4POS M-F 16AWG CABL ASSY 5M
Изображения служат только для ознакомления,
см. техническую документацию
22 460 руб.
от 10 шт.19 150 руб.
Добавить в корзину 1 шт. на сумму 22 460 руб.
Номенклатурный номер: 8005136451
Артикул: CA0162C22305012
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\DC Power Cords
ecomate® Connectors
Amphenol Sine Systems ecomate® Connectors are rated IP65 to IP69K (in mated condition), making them ideal for indoor / outdoor industrial applications. These circular, multiway connectors feature robust, durable plastic or metal designs with bayonet or rapid coupling systems. Amphenol Sine Systems ecomate Connectors provide a current rating range from 5A to 300A in a variety of shell sizes and insert arrangements. These connectors are ideal for factory automation, heavy equipment, transportation, heavy-duty, industrial, and entertainment / lighting applications.

Технические параметры

Brand: Amphenol Tuchel
Cable Length: 5 m
Connector End A Pin Count: 4 Position
Connector End A: Plug
Connector End B Pin Count: 4 Position
Connector End B: Plug
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Packaging: Bulk
Product Category: DC Power Cords
Product Type: DC Power Cords
Series: M
Subcategory: Power Cords
Tradename: Ecomate
Type: DC Power Cord
Voltage Rating: 400 V
Wire Gauge - AWG: 14 AWG

Техническая документация

Datasheet
pdf, 96 КБ