CF-599611-01P, Fiber Optic Connectors ST Plug SZ 11 Single Cavity

CF-599611-01P, Fiber Optic Connectors ST Plug SZ 11 Single Cavity
Изображения служат только для ознакомления,
см. техническую документацию
133 600 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт. на сумму 133 600 руб.
Номенклатурный номер: 8005136514
Артикул: CF-599611-01P
Бренд: Amphenol

Описание

Connectors\Fibre Optic Connectors
MT Fiber Ferrules

Amphenol Aerospace MT Fiber Ferrules provide high-fiber density in a relatively small cylindrical connector package while retaining the advantages of MIL-DTL-38999 III connectors. Three levels of alignment offer a precise fiber-to-fiber interface while shell-to-shell with keying allows for alternate positions. Amphenol Aerospace MT Fiber Ferrules are offered in 12-fiber or 24-fiber versions, in multi-mode PC, single-mode PC, and single-mode APC configurations. Two arrangements are available: shell size 11 with one ferrule and shell size 21 with four ferrules.

Технические параметры

Body Material: Aluminum
Brand: Amphenol Aerospace
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Straight plug with size 11 shell
Manufacturer: Amphenol
Mode: Multimode, Singlemode
Number of Positions: 1 Position
Product Category: Fibre Optic Connectors
Product Type: Fiber Optic Connectors
Product: MT38999 Connectors
REACH - SVHC: Details
Series: MT38999
Subcategory: Fiber Optic
Tradename: MT

Техническая документация

Datasheet
pdf, 189 КБ