DB2-030P(701), Rectangular MIL Spec Connectors 30P 2 Row R/A PCB Daughter Board

DB2-030P(701), Rectangular MIL Spec Connectors 30P 2 Row R/A PCB Daughter Board
Изображения служат только для ознакомления,
см. техническую документацию
33 460 руб.
Добавить в корзину 1 шт. на сумму 33 460 руб.
Номенклатурный номер: 8005138141
Артикул: DB2-030P(701)
Бренд: Amphenol

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
Brush 55302 Connectors

Amphenol Aerospace Low Mating Force (LMF) Rectangular Brush 55302 Connectors feature bristle brush contacts that meet the requirements of MIL-DTL-55302. They provide high density in tighter spacing, low mating / unmating forces, proven durability, and long contact life. The connectors feature square grid contact spacing with 2-, 3-, and 4-row contact arrangements with 10 to 100 contacts per row in one contact per row increments. A variety of termination types, lengths, and plating are available. Amphenol Aerospace LMF Rectangular Brush 55302 Connectors are ideally suited for use in medical equipment, IC chip testers, telecommunications, military and commercial aviation, military ground vehicles, and GPS systems.

Технические параметры

Brand: Amphenol Aerospace
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation Resistance: 5 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-55302
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 30 Position
Number of Rows: 2 Row
Packaging: Tube
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Daughter Board Connectors
Series: Brush 55302
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Pin
Tradename: 55302

Техническая документация

Datasheet
pdf, 5554 КБ