LMD-6101-P, Rack & Panel Connectors 3 Bussing Circuit Module SZ 20 Sealed

LMD-6101-P, Rack & Panel Connectors 3 Bussing Circuit Module SZ 20 Sealed
Изображения служат только для ознакомления,
см. техническую документацию
43 290 руб.
от 5 шт.37 210 руб.
от 10 шт.36 450 руб.
Добавить в корзину 1 шт. на сумму 43 290 руб.
Номенклатурный номер: 8005139548
Артикул: LMD-6101-P
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\Rack & Panel Connectors
LMD & LMS Modular Connector System
Amphenol Aerospace LMD and LMS Modular Connector System provides flexible solutions for wire harness interconnections used in instrumentation and avionic control environments. Modules with various contact sizes and arrangements can be mixed within a housing, giving the designer flexibility in wiring harness termination. Designers can reduce assembly and production costs, eliminate the need for dedicated PC boards and associated hardware as well as reduce inventory levels. The LMD series features connectors that consist of a housing, modules, and contacts. The LMS series includes a double-ended in-line splice connector with an integral release mechanism for easy tool-less module removal. The series also includes a two-piece bracket for panel mounting. Amphenol Aerospace LMD and LMS Modular Connector System is ideal for use in a variety of circuit configurations.

Технические параметры

Brand: Amphenol Aerospace
Manufacturer: Amphenol
Product Category: Rack & Panel Connectors
Product Type: Rack & Panel Connectors
Product: Bussing Modules
Series: LMD
Subcategory: Backplane Connectors

Техническая документация

Datasheet
pdf, 1494 КБ