M39029/27-402, Circular MIL Spec Contacts 12AWG COAX SKT CONT MIL-DTL-38999 SERIES

M39029/27-402, Circular MIL Spec Contacts 12AWG COAX SKT CONT MIL-DTL-38999 SERIES
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
5 760 руб.
Добавить в корзину 1 шт. на сумму 5 760 руб.
Номенклатурный номер: 8005139673
Артикул: M39029/27-402

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Contacts
M39029 Contacts
Tri-Star M39029 Contacts meet the stringent requirements of AS 39029. Tri-Star M39029 Contacts provide optimal stability, a wide temperature range operation, high durability, effective shielding, and fluid and corrosion resistance. M39029 Contacts are available in a wide range of configurations to suit military, aerospace, telecommunication, and commercial applications. Contact types include Crimp, Printed Circuit Tail, Thermocouple, Coaxial, Solder Cup & Wire Wrap, Twinax & Quadrax Contacts, and specialized custom designs.

Технические параметры

Серия M39029
Тип контактов Socket(Female)
Brand: Tri-Star Electronics
Contact Size: 12
Contact Type: Coax
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Tri-Star Electronics
MIL Type: MIL-DTL-39029
Part # Aliases: 316-12CX-551 316-12CX-551-L
Product Category: Circular MIL Spec Contacts
Product Type: Circular MIL Spec Contacts
Product: Contacts
REACH - SVHC: Details
Subcategory: Circular Connectors
Wire Gauge: 14 AWG-12 AWG
Вес, г 17

Техническая документация

Datasheet
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.