M39029/88-487, Circular MIL Spec Contacts 20AWG SOCKET CONTACT MIL-DTL-38999 SERIES

M39029/88-487, Circular MIL Spec Contacts 20AWG SOCKET CONTACT MIL-DTL-38999 SERIES
Изображения служат только для ознакомления,
см. техническую документацию
198 шт., срок 6-8 недель
4 220 руб.
от 100 шт.3 240 руб.
Добавить в корзину 1 шт. на сумму 4 220 руб.
Номенклатурный номер: 8005139733
Артикул: M39029/88-487

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Contacts
M39029 Contacts
Tri-Star M39029 Contacts meet the stringent requirements of AS 39029. Tri-Star M39029 Contacts provide optimal stability, a wide temperature range operation, high durability, effective shielding, and fluid and corrosion resistance. M39029 Contacts are available in a wide range of configurations to suit military, aerospace, telecommunication, and commercial applications. Contact types include Crimp, Printed Circuit Tail, Thermocouple, Coaxial, Solder Cup & Wire Wrap, Twinax & Quadrax Contacts, and specialized custom designs.

Технические параметры

Серия M39029
Тип контактов Socket(Female)
Brand: Tri-Star Electronics
Contact Size: 20
Contact Type: Pin & Socket
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Tri-Star Electronics
MIL Type: MIL-DTL-39029
Part # Aliases: 016-2020-139A
Product Category: Circular MIL Spec Contacts
Product Type: Circular MIL Spec Contacts
Product: Contacts
Subcategory: Circular Connectors
Wire Gauge: 24 AWG-20 AWG
Вес, г 2

Техническая документация

Datasheet
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.