MAP-60-00, Circular DIN Connectors 10-Conductor Panel-M tor Panel-Mount Plug

MAP-60-00, Circular DIN Connectors 10-Conductor Panel-M tor Panel-Mount Plug
Изображения служат только для ознакомления,
см. техническую документацию
14 530 руб.
Добавить в корзину 1 шт. на сумму 14 530 руб.
Номенклатурный номер: 8005140360
Артикул: MAP-60-00
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular DIN Connectors
Miniature M55116-Type TAC Connectors
Amphenol Nexus Technologies Miniature M55116-Type TAC Connectors are designed to MIL-DTL-55116 requirements at half the size of the standard connectors. Amphenol NEXUS Technologies Miniature M55116-Type TAC Connectors are ideal for reducing size and weight while still maintain many of the performance benefits wherever a M55116 connector is needed on a newly designed system. The series is designed for soldier-worn applications, radio systems, and ruggedized communications systems.

Технические параметры

Brand: Amphenol Nexus Technologies
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Amphenol
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Standard: DIN
Subcategory: Circular Connectors
Voltage Rating: 60 V